The KA7500CD is a dual DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply voltage of 42V and a maximum supply current of 10mA. The device is packaged in a DIP package and is suitable for surface mount applications. It is not RoHS compliant.
Onsemi KA7500CD technical specifications.
| Package/Case | DIP |
| Duty Cycle | 45% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Outputs | 2 |
| Package Quantity | 4050 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | KA7500 |
| Weight | 0.242g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KA7500CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.