
This DC/DC controller IC features a programmable frequency up to 300kHz and a maximum duty cycle of 45%. It supports a single output phase with two positive outputs, capable of delivering up to 250mA. Operating within a 7V to 40V input voltage range, this surface mount component is housed in a SOP package and is RoHS compliant.
Onsemi KA7500CDTF technical specifications.
| Package/Case | SOP |
| Clock Sync | No |
| Duty Cycle | 45% |
| Frequency | 300kHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KA7500 |
| Synchronous Rectifier | Yes |
| Weight | 0.155g |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7500CDTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
