
Onsemi KA7524B technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | KA7524B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7524B to view detailed technical specifications.
No datasheet is available for this part.
