Onsemi KA75250ZTA technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 2.65V |
| Min Reset Threshold Voltage | 2.35V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 300mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Overvoltage Threshold | 2.65V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA75250ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
