The KA75330ZBU is a simple reset/power-on reset IC from Onsemi, operating within a temperature range of -25°C to 85°C. It monitors a single voltage and has an overvoltage threshold of 3.45V and an undervoltage threshold of 3.15V. The IC has a maximum power dissipation of 200mW and a maximum supply voltage of 15V. It is available in a TO-92-3 package and is RoHS compliant.
Onsemi KA75330ZBU technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 300mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Overvoltage Threshold | 3.45V |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA75330ZBU to view detailed technical specifications.
No datasheet is available for this part.