
3.3V voltage detector IC with active-low reset, featuring a 3.15V undervoltage threshold and 3.45V overvoltage threshold. This power management component operates from a 300mV to 15V supply voltage, drawing a maximum of 500µA. It offers a 50mV hysteresis and a 30mA output current capability. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS-compliant device is supplied on tape and reel.
Onsemi KA75330ZTA technical specifications.
| Package/Case | TO-92-3 |
| Hysteresis | 50mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 30mA |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 3.45V |
| Min Reset Threshold Voltage | 3.15V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 300mV |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Output Current | 30mA |
| Output Type | Voltage |
| Overvoltage Threshold | 3.45V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.15V |
| Watchdog Timer | No |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA75330ZTA to view detailed technical specifications.
No datasheet is available for this part.
