Onsemi KA7541 technical specifications.
| Package/Case | DIP |
| Frequency | 56kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Operating Supply Current | 6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
