
The KA7541DTF is a lead free DC/DC controller from Onsemi, packaged in a SOP configuration. It operates over a temperature range of -25°C to 125°C and consumes a maximum operating supply current of 6mA. This device is RoHS compliant and available in quantities of 3000 per reel.
Onsemi KA7541DTF technical specifications.
| Package/Case | SOP |
| Frequency | 56kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 6mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7541DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
