
The KA75450MTF is a surface mount simple reset/power-on reset voltage detector from Onsemi. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. This device monitors a single voltage and provides an active low reset signal when the supply voltage falls below its undervoltage threshold of 4.35V or rises above its overvoltage threshold of 4.65V. The KA75450MTF has a maximum power dissipation of 500mW and a maximum supply voltage of 15V.
Onsemi KA75450MTF technical specifications.
| Package/Case | SOT-89-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.35V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500uA |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.35V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA75450MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
