Onsemi KA7553A technical specifications.
| Package/Case | DIP |
| Duty Cycle | 49% |
| Height | 3.4mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Max Duty Cycle | 46% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 9.2V |
| Min Supply Voltage | 8.2V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 16.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.851g |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7553A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
