
The KA7630 is a 3-channel linear voltage regulator from Onsemi with a 12V output voltage and 1A output current. It operates within a temperature range of 0°C to 125°C and has a maximum power dissipation of 1.5W. The device is packaged in a lead-free SIP package and is RoHS compliant.
Onsemi KA7630 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Max Power Dissipation | 1.5W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
