Onsemi KA76L05ZTA technical specifications.
| Package/Case | TO-92-3 |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA76L05ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
