The KA7805AETSTU is a TO-220-3 packaged linear voltage regulator from Onsemi. It operates within a temperature range of 0°C to 125°C and provides a fixed output voltage of 5V. The device has a maximum output current of 1A and a quiescent current of 6mA. The KA7805AETSTU is RoHS compliant and lead free, making it suitable for use in a variety of applications.
Onsemi KA7805AETSTU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7805AETSTU to view detailed technical specifications.
No datasheet is available for this part.