
5V positive fixed output linear voltage regulator, delivering up to 1A output current. Features a 2% output voltage accuracy and a maximum dropout voltage of 2V. Operates with an input voltage range of 7.5V to 35V and a wide temperature range from 0°C to 125°C. Packaged in a TO-220 through-hole mount, this RoHS compliant component offers a Power Supply Rejection Ratio of 68dB.
Onsemi KA7805AETU technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7805AETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
