The KA7806AE is a linear voltage regulator with a maximum input voltage of 35V and a minimum output voltage of 6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. The regulator is available in a TO-220-3 package and is mounted through a hole. It is a positive output regulator with a maximum output current of 1A and a quiescent current of 6mA. The KA7806AE is RoHS compliant and lead-free.
Onsemi KA7806AE technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7806AE to view detailed technical specifications.
No datasheet is available for this part.