
8V fixed positive linear voltage regulator, 1A output current, with a 2V dropout voltage. Features 4% accuracy, 35V maximum input voltage, and 10.5V minimum input voltage. Operates from 0°C to 125°C, housed in a TO-252-3 surface mount package. This RoHS compliant component offers 73dB PSRR and is supplied on a 2500-piece tape and reel.
Onsemi KA7808ERTM technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 73dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7808ERTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
