
1A Positive Fixed Voltage Regulator, 10V output, with a 4% accuracy. This linear voltage regulator features a 2V dropout voltage and a maximum input voltage of 35V. Operating from 0°C to 125°C, it offers a 10V nominal output voltage and a 1A maximum output current. Packaged in a TO-220-3 through-hole mount, this lead-free component boasts a 71dB PSRR and 8mA quiescent current.
Onsemi KA7810ETU technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 15.95mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 12.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7810ETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.