
1A positive fixed voltage regulator with a 12V output voltage. This linear voltage regulator features a 2% accuracy and a maximum output current of 1A. It operates with a minimum input voltage of 14.8V and a maximum input voltage of 35V, offering a dropout voltage of 2V. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component has a maximum operating temperature of 125°C.
Onsemi KA7812AETU technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Current Rating | 1A |
| Dropout Voltage | 2V |
| Height | 15.38mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| Reference Voltage | 12V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Rating | 5.2V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7812AETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
