
The KA7812E is a 12V positive fixed linear voltage regulator from Onsemi. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The regulator provides 1A of output current and has a power supply rejection ratio of 71dB. It is packaged in a TO-220-3 package and is suitable for through hole mounting. The KA7812E is lead free and RoHS compliant.
Onsemi KA7812E technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7812E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
