
1A positive fixed 12V linear voltage regulator, surface mount DPAK package. Features 2V dropout voltage, 4% output voltage accuracy, and 71dB PSRR. Operates from 14.5V to 35V input, delivering up to 1A output current. RoHS compliant, 2500 units per tape and reel.
Onsemi KA7812ERTM technical specifications.
| Accuracy | 4% |
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7812ERTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
