
15V positive fixed output linear voltage regulator, delivering up to 1A output current. Features a 2V dropout voltage and 4% accuracy, operating from a 17.5V to 35V input range. Housed in a TO-220-3 through-hole package, this RoHS compliant component offers a 70dB PSRR and operates between 0°C and 125°C.
Onsemi KA7815ETU technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Height | 15.95mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7815ETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.