
The KA7818AETU is a TO-220-3 packaged positive linear voltage regulator from Onsemi. It operates over a temperature range of 0°C to 125°C and provides a fixed output voltage of 18V. The device has a maximum output current of 1A and a dropout voltage of 2V. It is RoHS compliant and available in a lead-free package.
Onsemi KA7818AETU technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 21V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7818AETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
