
The KA7818ETSTU is a linear voltage regulator from Onsemi with a fixed output voltage of 18V and a maximum output current of 1A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-220-3 case for through-hole mounting. The device is compliant with RoHS regulations and has a power supply rejection ratio of 69dB. The quiescent current is 8mA, and the maximum input voltage is 35V.
Onsemi KA7818ETSTU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 69dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7818ETSTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.