
1A positive fixed output voltage regulator, 24V output voltage, with a 4% accuracy and 2V dropout voltage. This through-hole component features a TO-220-3 package, supports a maximum input voltage of 40V, and operates within a temperature range of 0°C to 125°C. It offers a 67dB power supply rejection ratio and 8mA quiescent current. The device is lead-free, RoHS compliant, and supplied in a 1000-piece tube.
Onsemi KA7824ETU technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7824ETU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.