Onsemi KA78L05AIDTF technical specifications.
| Accuracy | 5% |
| Package/Case | SOIC |
| Dropout Voltage | 1.7V |
| Max Input Voltage | 30V |
| Min Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | KA78L05 |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L05AIDTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
