Positive 5V fixed output linear voltage regulator, offering 100mA maximum output current. Features a 5% output voltage accuracy and a 1.7V dropout voltage. Operates with input voltages from 7V to 30V, with a maximum power dissipation of 750mW. Housed in a SOT-89-3 surface mount package, this RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi KA78L05AIMTF technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89-3 |
| Dropout Voltage | 1.7V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.1305g |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L05AIMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.