
6V positive fixed output linear voltage regulator, delivering up to 100mA output current. Features a 5% voltage accuracy and a 1.7V dropout voltage. Operates with a minimum input voltage of 8.5V and a maximum of 30V, with a maximum power dissipation of 750mW. Packaged in a TO-92-3 through-hole mount configuration, this RoHS compliant component is supplied on tape and reel.
Onsemi KA78L06AZTA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 8.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 6V |
| Max Power Dissipation | 750mW |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L06AZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.