The KA78L09AZBU is a 9V linear voltage regulator with a maximum output current of 100mA. It operates from a minimum input voltage of 40V and a maximum input voltage of 30V. The device is packaged in a TO-226-3 case and is suitable for through-hole mounting. The KA78L09AZBU is RoHS compliant and has a maximum power dissipation of 750mW.
Onsemi KA78L09AZBU technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 9V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L09AZBU to view detailed technical specifications.
No datasheet is available for this part.