
Positive fixed voltage regulator, 9V nominal output, 100mA max output current. Features 1.7V dropout voltage and 5% accuracy. Operates from 11.5V to 30V input voltage, with a max power dissipation of 750mW. Packaged in TO-92-3 for through-hole mounting, with a 2000-unit cut tape reel. RoHS compliant and lead-free.
Onsemi KA78L09AZTA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 9V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L09AZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
