
The KA78L12ADTF is a single positive linear voltage regulator with a fixed output voltage of 12V and an output current of 100mA. It operates over a temperature range of 0°C to 125°C and has a maximum power dissipation of 750mW. The device is packaged in a surface mount SOIC package and is RoHS compliant. The regulator has a power supply rejection ratio of 65dB and a quiescent current of 6mA. It is available in quantities of 2500 units per reel.
Onsemi KA78L12ADTF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L12ADTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
