
12V positive fixed output linear voltage regulator, 100mA max output current, 5% accuracy. Features a 1.7V dropout voltage, 35V max input voltage, and 65dB PSRR. Packaged in a SOT-89 surface mount case, this lead-free component operates from 0°C to 125°C with 750mW max power dissipation. Supplied on a 4000-piece tape and reel.
Onsemi KA78L12AMTF technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.1305g |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L12AMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
