
Positive fixed 12V linear voltage regulator IC, delivering up to 100mA output current. Features a 1.7V dropout voltage and 5% accuracy, with a maximum input voltage of 35V. Operates within a 0°C to 125°C temperature range and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a TO-226-3 (TO-92) through-hole mount configuration, this lead-free and RoHS compliant component has a maximum power dissipation of 750mW.
Onsemi KA78L12AZBU technical specifications.
| Accuracy | 5% |
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L12AZBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
