
12V positive fixed output linear voltage regulator, 100mA output current, 3-terminal TO-92-3 package. Features 35V maximum input voltage, 14.5V minimum input voltage, and 1.7V dropout voltage. Offers 5% voltage accuracy, 65dB PSRR, and 6mA quiescent current. Operates from 0°C to 125°C with 750mW maximum power dissipation. Through-hole mount, lead-free, RoHS compliant, supplied in 2000-piece tape and reel packaging.
Onsemi KA78L12AZTA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 12V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | KA78L12 |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L12AZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.