
15V positive fixed output voltage regulator, delivering up to 100mA output current. Features a 1.7V dropout voltage and 5% accuracy, with a maximum input voltage of 35V. Operates from 0°C to 125°C, housed in a TO-92-3 through-hole package. This lead-free, RoHS compliant component offers 60dB PSRR and 750mW power dissipation. Supplied on tape and reel in a 2000-piece package.
Onsemi KA78L15AZTA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 15V |
| Max Power Dissipation | 750mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78L15AZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
