
The KA78M06RTF is a 6V fixed output linear voltage regulator from Onsemi. It operates from a minimum input voltage of 40V and a maximum input voltage of 35V. The regulator can supply up to 500mA of output current and has a power supply rejection ratio of 80dB. It is available in a TO-252-3 package and is lead free. The KA78M06RTF is suitable for use in applications where a stable 6V output is required, and can operate over a temperature range of 0°C to 125°C.
Onsemi KA78M06RTF technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78M06RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
