
The KA78M08RTF is a single-output linear voltage regulator from Onsemi with a fixed output voltage of 8V and a maximum output current of 500mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-252-3 surface mount package. The regulator is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The device has a power supply rejection ratio of 80dB and a quiescent current of 6mA.
Onsemi KA78M08RTF technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78M08RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
