The KA78M10RTF is a single-output linear voltage regulator with a fixed output voltage of 10V. It has a maximum output current of 0.5A and a maximum input voltage of 35V. The device features safe area protection, short circuit protection, and thermal protection. It operates over a temperature range of 0°C to 125°C with a junction to ambient thermal resistance of 65°C/W and a junction to case thermal resistance of 5°C/W. The typical quiescent current is 4.1mA.
Onsemi KA78M10RTF technical specifications.
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@500mAV |
| Maximum Dropout Voltage @ Current | 2@500mAV |
| Maximum Quiescent Current | 6mA |
| Junction to Ambient | 65°C/W |
| Junction to Case | 5°C/W |
| Typical Quiescent Current | 4.1mA |
| Special Features | Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi KA78M10RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.