Onsemi KA78M10TU technical specifications.
| Type | LDO |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 25V |
| Typical Dropout Voltage @ Current | 2V |
| Maximum Quiescent Current | 6mA |
| Typical Quiescent Current | 4mA |
| Special Features | Safe Area Protection|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi KA78M10TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.