
Positive fixed output LDO regulator, 5V nominal output voltage, capable of 1A maximum output current. Features a 500mV dropout voltage and a maximum input voltage of 35V, with a minimum input voltage of 6V. Operates within a temperature range of -20°C to 80°C and offers a maximum power dissipation of 15W. Packaged in a TO-220-4 through-hole mount configuration, this RoHS compliant component is supplied in a rail/tube package.
Onsemi KA78R05CTU technical specifications.
| Package/Case | TO-220-4 |
| Dropout Voltage | 500mV |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 2.829g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R05CTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.