
The KA78R15CTU is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It operates within a temperature range of -20°C to 80°C and is packaged in a TO-220-4 case with through hole mounting. The regulator is RoHS compliant and has a quiescent current of 10mA. It is available in a package quantity of 50 units, packaged in rail/Tube packaging.
Onsemi KA78R15CTU technical specifications.
| Package/Case | TO-220-4 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Min Output Voltage | 15V |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| Weight | 2.829g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78R15CTU to view detailed technical specifications.
No datasheet is available for this part.
