
The KA78RL00DTF is a linear voltage regulator from Onsemi with an adjustable output voltage of 28V and a maximum output current of 100mA. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOP package. The regulator is RoHS compliant and has a quiescent current of 140uA.
Onsemi KA78RL00DTF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29.4V |
| Min Output Voltage | 1.26V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 140uA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78RL00DTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.