
Onsemi KA78RM33 technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78RM33 to view detailed technical specifications.
No datasheet is available for this part.
