
500mA fixed 3.3V positive linear voltage regulator (LDO) with a 600mV dropout voltage. Features a maximum input voltage of 20V and a minimum input voltage of 4.3V. This surface mount component offers a 500mA output current and operates within a temperature range of -25°C to 125°C. Packaged in a DPAK for tape and reel distribution.
Onsemi KA78RM33RTF technical specifications.
| Package/Case | DPAK |
| Current Rating | 500mA |
| Dropout Voltage | 600mV |
| Height | 2.38mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 20V |
| RoHS Compliant | Yes |
| Weight | 0.26037g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78RM33RTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
