
The KA78T12TU is a 12V fixed positive linear voltage regulator from Onsemi. It is available in a TO-220-3 package and is suitable for through hole mounting. The regulator operates over a temperature range of 0°C to 125°C and has a maximum power dissipation of 25W. It is RoHS compliant and has a power supply rejection ratio of 67dB. The KA78T12TU has a nominal output voltage of 12V and an output current of 3A.
Onsemi KA78T12TU technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78T12TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
