
1A negative fixed output voltage regulator, providing a stable -12V output. Features 2% accuracy and a 2V dropout voltage. Operates with input voltages from -14.5V to -35V, delivering up to 1A output current. Housed in a TO-220-3 package for through-hole mounting. RoHS compliant and lead-free, with a maximum operating temperature of 125°C.
Onsemi KA7912ATU technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA7912ATU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.