Onsemi KA79L05AD technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Voltage | -5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79L05AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.