Negative fixed output voltage regulator IC, providing a stable -5V output with 100mA maximum output current. Features a 1.7V dropout voltage and 5% output voltage accuracy. Operates with a maximum input voltage of -30V and a minimum of -7V. Packaged in a SOT-89 surface mount case, this RoHS compliant component is supplied on a 4000-piece tape and reel.
Onsemi KA79L05AMTF technical specifications.
| Accuracy | 5% |
| Package/Case | SOT-89 |
| Dropout Voltage | 1.7V |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.1305g |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79L05AMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
