Negative fixed output linear voltage regulator IC, providing a stable -5V output at up to 100mA. Features a 1.7V dropout voltage and a maximum input voltage of -30V. Operates across a wide temperature range from 0°C to 125°C. Packaged in a TO-92 through-hole mount configuration, this lead-free and RoHS compliant component offers 60dB PSRR.
Onsemi KA79L05AZBU technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 4.58mm |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79L05AZBU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
