
Negative fixed output voltage regulator IC, providing a stable -5V output with 100mA maximum output current. Features a 1.7V dropout voltage and 5% accuracy. Operates with input voltages between -7V and -30V, and a quiescent current of 5.5mA. Packaged in a TO-92-3 through-hole mount, this lead-free and RoHS compliant component is supplied in an ammo pack.
Onsemi KA79L05AZTA technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | -5V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79L05AZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
