The KA79L08AZTA is a negative linear voltage regulator from Onsemi, featuring a fixed output voltage of -8V and an output current of 100mA. It operates within a temperature range of 0°C to 125°C and is available in a TO-92-3 package, suitable for through-hole mounting. This device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Onsemi KA79L08AZTA technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Max Supply Current | 6mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA79L08AZTA to view detailed technical specifications.
No datasheet is available for this part.